Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG221031430NR | |
|---|---|
DigiKey Part Number | 664-RJMG221031430NR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG221031430NR |
Description | RJMAG, 2X1,1000 BASE-T WITH LED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG221031430NR Models |
Category | Height Above Board 1.004" (25.50mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green, Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA6T), Nylon 6T |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG2210Q1435NR | Amphenol CS (Commercial Products) | 0 | 664-RJMG2210Q1435NR-ND | ¥2,028.77546 | Parametric Equivalent |
| JC0-1011NL | Pulse Electronics | 213 | 553-3261-ND | ¥4,143.00000 | Parametric Equivalent |
| JXC0-1011NL | Pulse Electronics | 636 | 553-3232-ND | ¥4,520.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | ¥1,572.07593 | ¥3,395,684 |
| Unit Price without JCT: | ¥1,572.07593 |
|---|---|
| Unit Price with JCT: | ¥1,729.28352 |




