



RJHSE3P85 | |
---|---|
DigiKey Part Number | RJHSE3P85-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE3P85 |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3P85 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥453.00000 | ¥453 |
10 | ¥385.70000 | ¥3,857 |
25 | ¥361.48000 | ¥9,037 |
50 | ¥344.26000 | ¥17,213 |
110 | ¥325.60000 | ¥35,816 |
330 | ¥301.30606 | ¥99,431 |
550 | ¥290.64000 | ¥159,852 |
1,100 | ¥276.77273 | ¥304,450 |
2,530 | ¥260.98893 | ¥660,302 |
Unit Price without JCT: | ¥453.00000 |
---|---|
Unit Price with JCT: | ¥498.30000 |