


RJE741881110H | |
|---|---|
DigiKey Part Number | RJE741881110H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJE741881110H |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE741881110H Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | LED Color Does Not Contain LED |
Packaging Tape & Reel (TR) | Tab Direction Down |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Ports 1 | Housing Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ¥394.71412 | ¥335,507 |
| Unit Price without JCT: | ¥394.71412 |
|---|---|
| Unit Price with JCT: | ¥434.18553 |

