Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE7218813C3 | |
|---|---|
DigiKey Part Number | RJE7218813C3-ND |
Manufacturer | |
Manufacturer Product Number | RJE7218813C3 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE7218813C3 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Red, Green - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE7218811C1 | Amphenol CS (Commercial Products) | 0 | RJE7218811C1-ND | ¥610.04909 | Parametric Equivalent |
| RJE7218811C2 | Amphenol CS (Commercial Products) | 0 | RJE7218811C2-ND | ¥610.04909 | Parametric Equivalent |
| RJE7218811C3 | Amphenol CS (Commercial Products) | 0 | RJE7218811C3-ND | ¥610.04909 | Parametric Equivalent |
| RJE7218812C1 | Amphenol CS (Commercial Products) | 0 | RJE7218812C1-ND | ¥573.06909 | Parametric Equivalent |
| RJE7218812C2 | Amphenol CS (Commercial Products) | 0 | RJE7218812C2-ND | ¥573.06909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ¥610.04909 | ¥335,527 |
| Unit Price without JCT: | ¥610.04909 |
|---|---|
| Unit Price with JCT: | ¥671.05400 |


