Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE7118814K2 | |
|---|---|
DigiKey Part Number | RJE7118814K2-ND |
Manufacturer | |
Manufacturer Product Number | RJE7118814K2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE7118814K2 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tray | LED Color Yellow - Green, Orange |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE7118811K1 | Amphenol CS (Commercial Products) | 0 | RJE7118811K1-ND | ¥455.93091 | Parametric Equivalent |
| RJE7118814K1 | Amphenol CS (Commercial Products) | 0 | RJE7118814K1-ND | ¥728.74727 | Parametric Equivalent |
| RJE7118814K3 | Amphenol CS (Commercial Products) | 0 | RJE7118814K3-ND | ¥728.00727 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ¥673.59818 | ¥370,479 |
| Unit Price without JCT: | ¥673.59818 |
|---|---|
| Unit Price with JCT: | ¥740.95800 |


