


RJE361883301 | |
|---|---|
DigiKey Part Number | 664-RJE361883301-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883301 |
Description | STACKED, RJ OVER TWO USB TYPE A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883301 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB A, Dual | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥535.00000 | ¥535 |
| 10 | ¥454.70000 | ¥4,547 |
| 25 | ¥426.24000 | ¥10,656 |
| 50 | ¥405.86000 | ¥20,293 |
| 100 | ¥386.46000 | ¥38,646 |
| 250 | ¥362.26400 | ¥90,566 |
| 500 | ¥344.97400 | ¥172,487 |
| 1,000 | ¥328.51600 | ¥328,516 |
| 2,500 | ¥307.96400 | ¥769,910 |
| Unit Price without JCT: | ¥535.00000 |
|---|---|
| Unit Price with JCT: | ¥588.50000 |

