
RJE1Y33A53C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33A53C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33A53C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y33A53C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD630A-DS-GRY-05F | L-com | 0 | 5073-TRD630A-DS-GRY-05F-ND | ¥4,703.00000 | Parametric Equivalent |
| TRD630A-DS-GRY-5F | L-com | 0 | 5073-TRD630A-DS-GRY-5F-ND | ¥6,043.00000 | Parametric Equivalent |
| TRD695ACL-GRY-05F | L-com | 0 | 5073-TRD695ACL-GRY-05F-ND | ¥3,124.00000 | Parametric Equivalent |
| TRD695ACL-GRY-5F | L-com | 0 | 5073-TRD695ACL-GRY-5F-ND | ¥4,585.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,216.00000 | ¥1,216 |
| 10 | ¥1,034.30000 | ¥10,343 |
| 25 | ¥969.48000 | ¥24,237 |
| 50 | ¥923.20000 | ¥46,160 |
| 140 | ¥858.47857 | ¥120,187 |
| 280 | ¥817.52143 | ¥228,906 |
| 560 | ¥778.52679 | ¥435,975 |
| 1,120 | ¥741.40446 | ¥830,373 |
| Unit Price without JCT: | ¥1,216.00000 |
|---|---|
| Unit Price with JCT: | ¥1,337.60000 |

