
RJE081AA0410 | |
---|---|
DigiKey Part Number | RJE081AA0410-ND |
Manufacturer | |
Manufacturer Product Number | RJE081AA0410 |
Description | CONN MOD JACK 10P10C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE081AA0410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |