


RJE021880410 | |
|---|---|
DigiKey Part Number | RJE021880410-ND |
Manufacturer | |
Manufacturer Product Number | RJE021880410 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE021880410 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2004-2-4-N-R | Assmann WSW Components | 688 | AE10376-ND | ¥271.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥243.00000 | ¥243 |
| 10 | ¥206.60000 | ¥2,066 |
| 25 | ¥193.72000 | ¥4,843 |
| 50 | ¥184.40000 | ¥9,220 |
| 100 | ¥175.59000 | ¥17,559 |
| 250 | ¥164.59200 | ¥41,148 |
| 500 | ¥156.73000 | ¥78,365 |
| 1,080 | ¥148.44074 | ¥160,316 |
| 3,240 | ¥137.37284 | ¥445,088 |
| Unit Price without JCT: | ¥243.00000 |
|---|---|
| Unit Price with JCT: | ¥267.30000 |

