


NFD17C37SB4E1CA | |
|---|---|
DigiKey Part Number | 664-NFD17C37SB4E1CA-ND |
Manufacturer | |
Manufacturer Product Number | NFD17C37SB4E1CA |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | NFD17C37SB4E1CA Models |
Category | Shell Size, Connector Layout 4 (DC, C) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (4-40) |
Packaging Tray | Termination Solder |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,069.00000 | ¥1,069 |
| 10 | ¥907.50000 | ¥9,075 |
| 25 | ¥850.60000 | ¥21,265 |
| 50 | ¥809.96000 | ¥40,498 |
| 100 | ¥771.27000 | ¥77,127 |
| 250 | ¥722.98800 | ¥180,747 |
| 936 | ¥658.73291 | ¥616,574 |
| 1,872 | ¥627.32853 | ¥1,174,359 |
| Unit Price without JCT: | ¥1,069.00000 |
|---|---|
| Unit Price with JCT: | ¥1,175.90000 |

