
MUSBRA511302 | |
|---|---|
DigiKey Part Number | 664-MUSBRA511302-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRA511302 |
Description | CONN RCPT USB2.0 TYPEA 4POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRA511302 Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bag | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,877.28000 | ¥143,864 |
| Unit Price without JCT: | ¥2,877.28000 |
|---|---|
| Unit Price with JCT: | ¥3,165.00800 |





