
MRJR3360M1 | |
|---|---|
DigiKey Part Number | MRJR3360M1-ND |
Manufacturer | |
Manufacturer Product Number | MRJR3360M1 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR3360M1 Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | LED Color Does Not Contain LED |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ¥1,713.18750 | ¥137,055 |
| Unit Price without JCT: | ¥1,713.18750 |
|---|---|
| Unit Price with JCT: | ¥1,884.50625 |



