
L17SM209S114R | |
|---|---|
DigiKey Part Number | L17SM209S114R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17SM209S114R |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 31.5µin (0.80µm) |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature 85°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥693.94300 | ¥693,943 |
| Unit Price without JCT: | ¥693.94300 |
|---|---|
| Unit Price with JCT: | ¥763.33730 |

