Image for L17SM209S111R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17SM209S111R

DigiKey Part Number
L17SM209S111R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L17SM209S111R
Description
CONN D-SUB RCPT 9P SMD R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Tape & Reel (TR)
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
85°C ~ 105°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥615.42500¥615,425
Unit Price without JCT:¥615.42500
Unit Price with JCT:¥676.96750