


L17HTNCS3F4C | |
|---|---|
DigiKey Part Number | L17HTNCS3F4C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTNCS3F4C |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTNCS3F4C Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (M3) | Operating Temperature -55°C ~ 150°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥966.17200 | ¥966,172 |
| Unit Price without JCT: | ¥966.17200 |
|---|---|
| Unit Price with JCT: | ¥1,062.78920 |

