Similar
Similar



L17DBFRAA25SC309 | |
|---|---|
DigiKey Part Number | L17DBFRAA25SC309-ND |
Manufacturer | |
Manufacturer Product Number | L17DBFRAA25SC309 |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DBFRAA25SC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M3) | Base Product Number |
Termination IDC, Ribbon Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663186500 | HARTING | 105 | 1195-2549-ND | ¥2,345.00000 | Similar |
| 09663187500 | HARTING | 73 | 1195-2550-ND | ¥2,481.00000 | Similar |
| 8325-7003 | 3M | 0 | 19-8325-70033M-ND | ¥2,245.00000 | Similar |
| 8325-7003 | 3M | 0 | 19-8325-7003-ND | ¥0.00000 | Similar |
| 8325-7003 | 3M | 0 | 8325-7003-ND | ¥1,386.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | ¥762.32576 | ¥402,508 |
| Unit Price without JCT: | ¥762.32576 |
|---|---|
| Unit Price with JCT: | ¥838.55834 |




