Similar
Similar
Similar
Similar

L177DFBH25SU | |
|---|---|
DigiKey Part Number | L177DFBH25SU-ND |
Manufacturer | |
Manufacturer Product Number | L177DFBH25SU |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338315-2 | TE Connectivity AMP Connectors | 428 | 2-338315-2-ND | ¥2,486.00000 | Similar |
| 6-338315-2 | TE Connectivity AMP Connectors | 832 | 6-338315-2-ND | ¥1,589.00000 | Similar |
| D25S24B6GI00LF | Amphenol CS (FCI) | 0 | D25S24B6GI00LF-ND | ¥609.89583 | Similar |
| LD25S24A4GV00LF | Amphenol CS (FCI) | 1,894 | LD25S24A4GV00LF-ND | ¥372.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,744.93000 | ¥548,986 |
| Unit Price without JCT: | ¥2,744.93000 |
|---|---|
| Unit Price with JCT: | ¥3,019.42300 |







