Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862H021S1HR | |
|---|---|
DigiKey Part Number | 664-G862H021S1HR-ND |
Manufacturer | |
Manufacturer Product Number | G862H021S1HR |
Description | G862 SERIES,2.0MM PITCH,CABLE SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862H021S1HR Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862H021AEU | Amphenol CS (Commercial Products) | 0 | 664-G862H021AEU-ND | ¥4.62000 | Parametric Equivalent |
| G862H021T4HR | Amphenol CS (Commercial Products) | 0 | 664-G862H021T4HR-ND | ¥13.78990 | Parametric Equivalent |
| G862H025T3HR | Amphenol CS (Commercial Products) | 0 | 664-G862H025T3HR-ND | ¥6.60463 | Parametric Equivalent |
| G862H026T3HR | Amphenol CS (Commercial Products) | 0 | 664-G862H026T3HR-ND | ¥3.50450 | Parametric Equivalent |
| 2400014-2 | TE Connectivity AMP Connectors | 0 | 17-2400014-2-ND | ¥9.44483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.33290 | ¥53,329 |
| Unit Price without JCT: | ¥5.33290 |
|---|---|
| Unit Price with JCT: | ¥5.86619 |








