
G861F05141SEU | |
|---|---|
DigiKey Part Number | 664-G861F05141SEU-ND |
Manufacturer | |
Manufacturer Product Number | G861F05141SEU |
Description | G861F05141SEU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G861F05141SEU Models |
Category | Insulation Height 0.217" (5.51mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥55.22878 | ¥497,059 |
| Unit Price without JCT: | ¥55.22878 |
|---|---|
| Unit Price with JCT: | ¥60.75166 |

