
G832ME030801222HR | |
|---|---|
DigiKey Part Number | 664-G832ME030801222HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832ME030801222HR |
Description | BTB 80P P=0.8MM RECEPTACLE H=3.7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832ME030801222HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 80 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥627.37686 | ¥2,195,819 |
| Unit Price without JCT: | ¥627.37686 |
|---|---|
| Unit Price with JCT: | ¥690.11455 |

