Similar

G832MB010805322HR | |
|---|---|
DigiKey Part Number | 664-G832MB010805322HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB010805322HR |
Description | BTB 80P P=0.8MM RECEPTACLE H=7.7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010805322HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 80 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB030805322HR | Amphenol CS (Commercial Products) | 787 | 664-G832MB030805322HRTR-ND | ¥302.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥391.33680 | ¥489,171 |
| Unit Price without JCT: | ¥391.33680 |
|---|---|
| Unit Price with JCT: | ¥430.47048 |


