
G800LQ305018TYDHR | |
|---|---|
DigiKey Part Number | 664-G800LQ305018TYDHR-ND |
Manufacturer | |
Manufacturer Product Number | G800LQ305018TYDHR |
Description | G800LQ305018TYDHR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G800LQ305018TYDHR Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.488" (12.40mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Halogen Free |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -25°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Beige |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250VDC |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
Contact Length - Mating 0.236" (6.00mm) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥50.67333 | ¥456,060 |
| Unit Price without JCT: | ¥50.67333 |
|---|---|
| Unit Price with JCT: | ¥55.74066 |

