
FLHR6P008A0 | |
---|---|
DigiKey Part Number | 664-FLHR6P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHR6P008A0 |
Description | 6 POSITION,RECEPTACLE TO RECEPTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHR6P008A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,404.00000 | ¥1,404 |
10 | ¥1,192.90000 | ¥11,929 |
25 | ¥1,118.16000 | ¥27,954 |
50 | ¥1,064.74000 | ¥53,237 |
180 | ¥972.72778 | ¥175,091 |
360 | ¥926.32500 | ¥333,477 |
540 | ¥900.22593 | ¥486,122 |
1,080 | ¥857.30370 | ¥925,888 |
Unit Price without JCT: | ¥1,404.00000 |
---|---|
Unit Price with JCT: | ¥1,544.40000 |