
FLHR3C008C0 | |
|---|---|
DigiKey Part Number | 664-FLHR3C008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHR3C008C0 |
Description | 3 POSITION,RECEPTACLE TO RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHR3C008C0 Models |
Category | Number of Positions 3 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 9.8' (3.00m) |
Part Status Active | Color Black |
Connector Type Socket to Socket | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,559.00000 | ¥1,559 |
| 10 | ¥1,325.00000 | ¥13,250 |
| 25 | ¥1,242.00000 | ¥31,050 |
| 50 | ¥1,182.68000 | ¥59,134 |
| 180 | ¥1,080.47222 | ¥194,485 |
| 360 | ¥1,028.93889 | ¥370,418 |
| 540 | ¥999.94259 | ¥539,969 |
| 1,080 | ¥952.27130 | ¥1,028,453 |
| Unit Price without JCT: | ¥1,559.00000 |
|---|---|
| Unit Price with JCT: | ¥1,714.90000 |

