
FLHB6P008C0 | |
|---|---|
DigiKey Part Number | 664-FLHB6P008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHB6P008C0 |
Description | 6 POSITION,RECEPTACLE,PIN,DOUBLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHB6P008C0 Models |
Category | Number of Positions 6 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 9.8' (3.00m) |
Part Status Active | Color Black |
Connector Type Socket to Individual Wire Leads | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,078.00000 | ¥3,078 |
| 10 | ¥2,615.80000 | ¥26,158 |
| 25 | ¥2,452.04000 | ¥61,301 |
| 50 | ¥2,334.98000 | ¥116,749 |
| 120 | ¥2,195.17500 | ¥263,421 |
| 360 | ¥2,031.57778 | ¥731,368 |
| 600 | ¥1,959.75833 | ¥1,175,855 |
| Unit Price without JCT: | ¥3,078.00000 |
|---|---|
| Unit Price with JCT: | ¥3,385.80000 |

