FCE17B25SM490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17B25SM490

DigiKey Part Number
FCE17B25SM490-ND
Manufacturer
Manufacturer Product Number
FCE17B25SM490
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17B25SM490 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,307.00000¥3,307
10¥2,810.00000¥28,100
40¥2,548.05000¥101,922
80¥2,426.46250¥194,117
120¥2,358.09167¥282,971
280¥2,221.37500¥621,985
520¥2,126.56731¥1,105,815
Manufacturers Standard Package
Unit Price without JCT:¥3,307.00000
Unit Price with JCT:¥3,637.70000