
FCE17A15SM2E0 | |
---|---|
DigiKey Part Number | FCE17A15SM2E0-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15SM2E0 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15SM2E0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,791.00000 | ¥2,791 |
10 | ¥2,372.60000 | ¥23,726 |
25 | ¥2,223.96000 | ¥55,599 |
60 | ¥2,090.76667 | ¥125,446 |
120 | ¥1,991.02500 | ¥238,923 |
300 | ¥1,866.48333 | ¥559,945 |
540 | ¥1,790.75370 | ¥967,007 |
Unit Price without JCT: | ¥2,791.00000 |
---|---|
Unit Price with JCT: | ¥3,070.10000 |