Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17C37SB2EB | |
|---|---|
DigiKey Part Number | FCC17C37SB2EB-ND |
Manufacturer | |
Manufacturer Product Number | FCC17C37SB2EB |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17C37SB2EB Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.405" (10.29mm) |
Connector Type Receptacle, Female Sockets | Features Filter, Mounting Brackets |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644147232 | HARTING | 0 | 1195-2457-ND | ¥131.51560 | Similar |
| 09664127600 | HARTING | 0 | 09664127600-ND | ¥18.60900 | Similar |
| 09664136602 | HARTING | 0 | 09664136602-ND | ¥20.99590 | Similar |
| 09664527610 | HARTING | 0 | 09664527610-ND | ¥19.14240 | Similar |
| 09664536611 | HARTING | 0 | 09664536611-ND | ¥21.69300 | Similar |






