Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17C37PB65B | |
|---|---|
DigiKey Part Number | FCC17C37PB65B-ND |
Manufacturer | |
Manufacturer Product Number | FCC17C37PB65B |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17C37PB65B Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.405" (10.29mm) |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Board Side (M3) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654226800 | HARTING | 0 | 09654226800-ND | ¥14.46920 | Similar |
| 09654227800 | HARTING | 0 | 09654227800-ND | ¥14.07560 | Similar |
| 09654236800 | HARTING | 0 | 09654236800-ND | ¥14.55350 | Similar |
| 09654236801 | HARTING | 0 | 09654236801-ND | ¥13.77880 | Similar |
| 09654236802 | HARTING | 0 | 09654236802-ND | ¥14.21550 | Similar |






