FCC17B25PB640 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ¥1,333.37000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,256.60000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,328.26000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,279.63000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,493.93000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥4,030.83000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,497.84000
Datasheet
Image for FCC17B25PB640 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17B25PB640

DigiKey Part Number
FCC17B25PB640-ND
Manufacturer
Manufacturer Product Number
FCC17B25PB640
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17B25PB640 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.405" (10.29mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Filter, Grounding Indents
Number of Positions
Voltage Rating
200V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Thermoplastic
Contact Type
Signal
Contact Material
Phosphor Bronze
Flange Feature
Housing/Shell (M3)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09653226800HARTING009653226800-ND¥1,333.37000Similar
09653227800HARTING009653227800-ND¥1,256.60000Similar
09653626810HARTING009653626810-ND¥1,328.26000Similar
09653627810HARTING009653627810-ND¥1,279.63000Similar
09653666816HARTING009653666816-ND¥1,493.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes