Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17-A15PA-450 | |
|---|---|
DigiKey Part Number | FCC17-A15PA-450-ND |
Manufacturer | |
Manufacturer Product Number | FCC17-A15PA-450 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17-A15PA-450 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Filter, Grounding Indents |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17A15PA450 | Amphenol CS (Commercial Products) | 53 | 664-FCE17A15PA450-ND | ¥4,394.00000 | Similar |
| 09652236801 | HARTING | 157 | 1195-7813-ND | ¥1,489.00000 | Similar |
| 09652636810 | HARTING | 0 | 09652636810-ND | ¥1,124.89000 | Similar |
| 09652637810 | HARTING | 0 | 09652637810-ND | ¥1,259.16000 | Similar |
| 09662226801 | HARTING | 0 | 09662226801-ND | ¥1,096.61000 | Similar |








