
57205007 | |
|---|---|
DigiKey Part Number | 57205007-ND |
Manufacturer | |
Manufacturer Product Number | 57205007 |
Description | CONN RCPT 50POS STR SLDR CUP |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Obsolete | Features Backshell, Cable Clamp, Dust Cover, Mounting Hardware |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 50 | Base Product Number |

