
1010030682 | |
|---|---|
DigiKey Part Number | 664-1010030682TR-ND - Tape & Reel (TR) 664-1010030682CT-ND - Cut Tape (CT) 664-1010030682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1010030682 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1010030682 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.077" (1.95mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0475532001 | Molex | 11,500 | WM9889CT-ND | ¥467.00000 | Similar |
| 115A-ADA0-R02 | ATTEND Technology | 1,609 | 4827-115A-ADA0-R02CT-ND | ¥472.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥489.00000 | ¥489 |
| 10 | ¥414.60000 | ¥4,146 |
| 25 | ¥388.60000 | ¥9,715 |
| 50 | ¥370.02000 | ¥18,501 |
| 100 | ¥352.35000 | ¥35,235 |
| 250 | ¥330.28400 | ¥82,571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥301.74556 | ¥271,571 |
| 1,800 | ¥287.35222 | ¥517,234 |
| 2,700 | ¥279.25407 | ¥753,986 |
| 4,500 | ¥269.37911 | ¥1,212,206 |
| 6,300 | ¥263.06778 | ¥1,657,327 |
| Unit Price without JCT: | ¥489.00000 |
|---|---|
| Unit Price with JCT: | ¥537.90000 |

