
101-00434-68 | |
|---|---|
DigiKey Part Number | 101-00434-68-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 101-00434-68 |
Description | CONN MICRO SD/SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 16 (14 + 2) Position Card Connector Combo - microSD™, SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.106" (2.70mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Combo - microSD™, SIM | Contact Finish Gold |
Number of Positions 16 (14 + 2) | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |

