Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43-00414 | |
|---|---|
DigiKey Part Number | 626-43-00414-ND |
Manufacturer | |
Manufacturer Product Number | 43-00414 |
Description | SAL-12B-RKC4-C/050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.177" ~ 0.327" (4.50mm ~ 8.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Copper Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6T), Nylon 6/T | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥4,864.75000 | ¥194,590 |
| Unit Price without JCT: | ¥4,864.75000 |
|---|---|
| Unit Price with JCT: | ¥5,351.22500 |

