
41-40029 | |
|---|---|
DigiKey Part Number | 626-1711-ND |
Manufacturer | |
Manufacturer Product Number | 41-40029 |
Description | CONN HEX NUT PG13.5 SILVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut Pg13.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connector Shell Size Pg13.5 | |
Shell Size - Insert | Pg13.5 | |
Material | Copper Zinc | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥59.86000 | ¥29,930 |
| Unit Price without JCT: | ¥59.86000 |
|---|---|
| Unit Price with JCT: | ¥65.84600 |







