Image for 17-111334 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-111334

DigiKey Part Number
17-111334-ND
Manufacturer
Manufacturer Product Number
17-111334
Description
COUPLER RJ45 IP67
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Connector To
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Type
-
Features
-
Ingress Protection
-
Mounting Type
-
Mounting Feature
-
Ratings
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
10¥3,618.40000¥36,184
Unit Price without JCT:¥3,618.40000
Unit Price with JCT:¥3,980.24000