
17-110194 | |
|---|---|
DigiKey Part Number | 17-110194-ND |
Manufacturer | |
Manufacturer Product Number | 17-110194 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Zinc Die Cast, Nickel Plated |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination Terminal Block | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-110054 | Amphenol CONEC | 75 | 626-1984-ND | ¥3,422.00000 | Parametric Equivalent |
| 17-110174 | Amphenol CONEC | 0 | 626-1998-ND | ¥3,611.30000 | Parametric Equivalent |
| 17-110594 | Amphenol CONEC | 0 | 626-2011-ND | ¥4,270.00000 | Parametric Equivalent |
| 17-110714 | Amphenol CONEC | 1 | 626-2068-ND | ¥6,066.00000 | Parametric Equivalent |
| 17-110734 | Amphenol CONEC | 0 | 17-110734-ND | ¥8,092.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,680.90000 | ¥56,809 |
| Unit Price without JCT: | ¥5,680.90000 |
|---|---|
| Unit Price with JCT: | ¥6,248.99000 |




