
17-103374 | |
|---|---|
DigiKey Part Number | 17-103374-ND |
Manufacturer | |
Manufacturer Product Number | 17-103374 |
Description | COUPLER CAT5E RJ45 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Connector To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Type | - | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,099.70000 | ¥50,997 |
| Unit Price without JCT: | ¥5,099.70000 |
|---|---|
| Unit Price with JCT: | ¥5,609.67000 |

