165X516539X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥1,839.04000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X516539X

DigiKey Part Number
165X516539X-ND
Manufacturer
Manufacturer Product Number
165X516539X
Description
CONN BACKSHELL 50POS 45/180DEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Gray 45°, 180° Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Strain Relief
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
30¥979.23333¥29,377
Manufacturers Standard Package
Unit Price without JCT:¥979.23333
Unit Price with JCT:¥1,077.15666