165X10209XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 140
Unit Price: ¥1,742.00000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥921.36000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥1,350.72000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 264
Unit Price: ¥302.00000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 8
Unit Price: ¥2,400.00000
Datasheet
Image for 165X10209XE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X10209XE

DigiKey Part Number
165X10209XE-ND
Manufacturer
Manufacturer Product Number
165X10209XE
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT), Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥1,355.60000¥67,780
Manufacturers Standard Package
Unit Price without JCT:¥1,355.60000
Unit Price with JCT:¥1,491.16000