
132A25019X | |
|---|---|
DigiKey Part Number | 132A25019X-ND |
Manufacturer | |
Manufacturer Product Number | 132A25019X |
Description | CONTACT PIN DSUB COMBO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Tin | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,178.90000 | ¥117,890 |
| Unit Price without JCT: | ¥1,178.90000 |
|---|---|
| Unit Price with JCT: | ¥1,296.79000 |

