
101A10139X | |
|---|---|
DigiKey Part Number | 101A10139X-ND |
Manufacturer | |
Manufacturer Product Number | 101A10139X |
Description | CONN DIN HDR 13POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 13 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Style | - | |
Level, Class | 3 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Hook | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-1 | |
Material - Insulation | Polycarbonate, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥890.39000 | ¥178,078 |
| Unit Price without JCT: | ¥890.39000 |
|---|---|
| Unit Price with JCT: | ¥979.42900 |

