M83513/27-H02CY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥79,593.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥76,010.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥82,408.20000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥79,593.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥76,010.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥82,408.20000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥116,958.20000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥117,470.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 4
Unit Price: ¥111,941.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥79,593.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥76,265.80000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥79,593.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥76,265.80000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ¥82,408.20000
Datasheet
New at DigiKey
Image for M83513/27-H02CY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/27-H02CY

DigiKey Part Number
4305-M83513/27-H02CY-ND
Manufacturer
Manufacturer Product Number
M83513/27-H02CY
Description
MICRO-D, 100 RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Color
Black
Number of Rows
4
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/27-H01CPAmphenol Canada Corporation - Military and Aerospace04305-M83513/27-H01CP-ND¥79,593.00000Parametric Equivalent
M83513/27-H01CWAmphenol Canada Corporation - Military and Aerospace04305-M83513/27-H01CW-ND¥76,010.00000Parametric Equivalent
M83513/27-H01CYAmphenol Canada Corporation - Military and Aerospace04305-M83513/27-H01CY-ND¥82,408.20000Parametric Equivalent
M83513/27-H01NPAmphenol Canada Corporation - Military and Aerospace04305-M83513/27-H01NP-ND¥79,593.00000Parametric Equivalent
M83513/27-H01NWAmphenol Canada Corporation - Military and Aerospace04305-M83513/27-H01NW-ND¥76,010.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5¥82,408.20000¥412,041
Unit Price without JCT:¥82,408.20000
Unit Price with JCT:¥90,649.02000