


CO-174SMAX200-005 | |
|---|---|
DigiKey Part Number | 3272-CO-174SMAX200-005-ND |
Manufacturer | |
Manufacturer Product Number | CO-174SMAX200-005 |
Description | COAX CABLE SMA TO SMA 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol Cables on Demand | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type RG-174 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,762.00000 | ¥2,762 |
| 10 | ¥2,347.20000 | ¥23,472 |
| 25 | ¥2,200.16000 | ¥55,004 |
| 50 | ¥2,095.16000 | ¥104,758 |
| 100 | ¥1,995.21000 | ¥199,521 |
| 250 | ¥1,870.38400 | ¥467,596 |
| 500 | ¥1,781.22400 | ¥890,612 |
| Unit Price without JCT: | ¥2,762.00000 |
|---|---|
| Unit Price with JCT: | ¥3,038.20000 |

