
QS3P | |
|---|---|
DigiKey Part Number | 889-2949-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | QS3P |
Description | 1/4" PHONE STR STEREO NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | QS3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | 4 pcs - 1 Connector, 2 pc Cover, 1 Strain Relief | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | 0.118" ~ 0.276" (3.00mm ~ 7.00mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,250.00000 | ¥1,250 |
| 10 | ¥1,061.60000 | ¥10,616 |
| 25 | ¥995.04000 | ¥24,876 |
| 50 | ¥947.52000 | ¥47,376 |
| 100 | ¥902.29000 | ¥90,229 |
| 300 | ¥835.00667 | ¥250,502 |
| 500 | ¥805.46800 | ¥402,734 |
| 1,000 | ¥767.05800 | ¥767,058 |
| Unit Price without JCT: | ¥1,250.00000 |
|---|---|
| Unit Price with JCT: | ¥1,375.00000 |

