



MP-4106-150S-C | |
|---|---|
DigiKey Part Number | 889-1855-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4106-150S-C |
Description | CONN PLUG FMALE 150P GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 150 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut, Dust Cap, PG Adapter | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63,488.00000 | ¥63,488 |
| 10 | ¥53,975.60000 | ¥539,756 |
| 25 | ¥51,280.76000 | ¥1,282,019 |
| Unit Price without JCT: | ¥63,488.00000 |
|---|---|
| Unit Price with JCT: | ¥69,836.80000 |



