
ACJM-MHDE | |
|---|---|
DigiKey Part Number | 889-ACJM-MHDE-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MHDE |
Description | 1/4"PHONE MONO DUAL SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Mono Connector Press-Fit, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit, Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.449" (11.40mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥708.00000 | ¥708 |
| 10 | ¥601.90000 | ¥6,019 |
| 25 | ¥564.16000 | ¥14,104 |
| 50 | ¥537.18000 | ¥26,859 |
| 100 | ¥511.54000 | ¥51,154 |
| 300 | ¥473.37667 | ¥142,013 |
| 500 | ¥456.62600 | ¥228,313 |
| 1,000 | ¥434.84400 | ¥434,844 |
| 2,500 | ¥407.64760 | ¥1,019,119 |
| Unit Price without JCT: | ¥708.00000 |
|---|---|
| Unit Price with JCT: | ¥778.80000 |


