Parametric Equivalent

YQ2861500000G | |
|---|---|
DigiKey Part Number | YQ2861500000G-ND |
Manufacturer | |
Manufacturer Product Number | YQ2861500000G |
Description | TERM BLK 14P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 14 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YQ2841500000G | Amphenol Anytek | 0 | YQ2841500000G-ND | ¥655.93793 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,030 | ¥534.18424 | ¥1,084,394 |
| Unit Price without JCT: | ¥534.18424 |
|---|---|
| Unit Price with JCT: | ¥587.60266 |

