
VX2812300000G | |
|---|---|
DigiKey Part Number | VX2812300000G-ND |
Manufacturer | |
Manufacturer Product Number | VX2812300000G |
Description | TERM BLOCK HDR 28POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 7 A |
Manufacturer Amphenol Anytek | Voltage - UL 150 V |
Series | Color Orange |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mounting Flange |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.555" (14.10mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,995 | ¥394.89373 | ¥787,813 |
| Unit Price without JCT: | ¥394.89373 |
|---|---|
| Unit Price with JCT: | ¥434.38310 |


